SICK Male 8 way M12, Straight to Male 4 way M12, Straight Connector Cable, 1 m
- RS Stock No.:
- 285-1597
- Mfr. Part No.:
- YM2D24-150EF4M2D24
- Brand:
- SICK
Subtotal (1 unit)*
$440.93
(exc. GST)
$485.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $440.93 |
*price indicative
- RS Stock No.:
- 285-1597
- Mfr. Part No.:
- YM2D24-150EF4M2D24
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YM2D24 | |
| Product Type | Connector Cable | |
| Cable Length | 1m | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Turquoise | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Voltage | 1.5kV | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | UL | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YM2D24 | ||
Product Type Connector Cable | ||
Cable Length 1m | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Turquoise | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Voltage 1.5kV | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals UL | ||
Coding D | ||
- COO (Country of Origin):
- DE
Overview
The Connection cables are equipped with male M12, 4 pin, straight, D coded connectors on both ends (Connection type head A and B). The connectors have a black TPU material, and the screw connection features a zinc die cast locking nut that is nickel plated, ensuring a secure and durable connection. The cables are 15 meters long, consisting of 4 wires, and are made with TPE jacket material in a turquoise color.
The cable has a diameter of 6.6 mm and is designed for various industrial applications, providing flexibility and reliable performance in demanding environments. The tightening torque for the connectors is 0.6 Nm, and the width across flats is 13 mm. These cables are suitable for applications requiring D-coded M12 connectors with a longer reach.
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Male 8 way M12 Straight Connector Cable, 1 m
- SICK Male 8 way M12 Straight Connector Cable, 1 m
- SICK Male 8 way M12 Straight Connector Cable, 2 m
- SICK Male 8 way M12 Straight Connector Cable, 3 m
- SICK Male 8 way M12 Straight Connector Cable, 5 m
- SICK Male 8 way M12 Straight Connector Cable, 10 m
- SICK Male 8 way M12 Straight Connector Cable, 3 m
- SICK Male 8 way M12 Straight Connector Cable, 15 m