RS PRO Cat6 Ethernet Cable, 1 m, Teal M12 Male to RJ45 Male
- RS Stock No.:
- 230-5680
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $16.20
View bulk pricing optionsSubtotal (1 unit)*
$64.98
(exc. GST)
$71.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $64.98 | - |
| 5 - 24 | $61.74 | $16.20 |
| 25 + | $58.66 | $158.00 |
*price indicative
- RS Stock No.:
- 230-5680
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Teal | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Teal | ||
Standards/Approvals No | ||
Series RS PRO | ||
Voltage 30V | ||
- COO (Country of Origin):
- IN
RS PRO M12 8 Pin Female Connector Assembly
Brought to you under the trusted RS PRO Brand, this range of M12 connector cable assemblies are commonly used in sensor and automation equipment. Boasting a high degree of environmental protection, they are ideal for industrial use. Fitted with a secure coupling nut, these RS PRO M12 Connector Cable Assemblies are left un-terminated and partially stripped at one end and are an ideal solution for when secure and reliable data transference is needed.
Features and Benefits
Applications
Actuator sensor cables are used to transmit data, signals and information from one device to another.
Related links
- RS PRO Teal M12 to Female RJ45 Male Polyurethane Sheath, Braid
- RS PRO Teal M12 to Female RJ45 Male Polyurethane Sheath, Braid
- RS PRO Teal M12 to Female RJ45 Male Polyurethane Sheath, Braid
- RS PRO Teal M12 to Female RJ45 Male Polyurethane Sheath
- RS PRO Shielded
- RS PRO Pink RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Grey RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Red RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
