SICK Female 3 way M8, Straight to Male 4 way M12, Straight Connector Cable, 600 mm

Subtotal (1 unit)*

$33.56

(exc. GST)

$36.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.56

*price indicative

RS Stock No.:
285-1457
Mfr. Part No.:
YF8U13-C60UA1M2A13 / 2096134
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YF8U13

Jacket Material

PUR

Jacket Colour

Black

Cable Length

600mm

Connector Type A

M8, Straight

Number of Contacts A

3

Connector Gender A

Female

Number of Contacts B

4

Connector Gender B

Male

Connector Type B

M12, Straight

Voltage

1.5kV

IP Rating

IP65, IP66K, IP67

Standards/Approvals

IEC 60332-1, UL 1581 FT2

Coding

A

COO (Country of Origin):
CZ

Overview


The connection cables feature a female M8, 3 pin, straight, A coded connector on one end and a male M12, 3 pin, straight, A coded connector on the other, secured with a screw connection. The connectors are made of TPU in black, with zinc die cast, nickel plated locking nut for the female end.

FKM seals ensure durability, and the tightening torque is 0.4 Nm for M8 and 0.6 Nm for M12, with widths across flats of 9mm and 13mm, respectively. The 0.6m cable has a PUR, halogen free jacket in black, a 4.1mm diameter, and a 0.25 mm² conductor cross section, making it suitable for various industrial applications.

At a glance


-

Your Benefit


Applications


Zones with oils and lubricants

Drag chain operation

Robot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy