SICK Female 5 way M12, Right Angle to Male 3 way M8 Connector Cable, 10 m

Subtotal (1 unit)*

$153.73

(exc. GST)

$169.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$153.73

*price indicative

RS Stock No.:
285-1514
Mfr. Part No.:
YG2A15-100C1BXLEAX
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YG2A15

Jacket Colour

Purple

Jacket Material

PUR

Cable Length

10m

Number of Contacts A

5

Connector Type A

M12, Right Angle

Connector Gender A

Female

Connector Type B

M8

Connector Gender B

Male

Number of Contacts B

3

Voltage

1.5kV

Standards/Approvals

UL

IP Rating

IP65, IP66K, IP67

Coding

A

COO (Country of Origin):
CZ

Overview


The connecting cables are designed for flexible and reliable connectivity, featuring a female connector (M12, 5 pin, angled) on one end at Head A and Flying leads on the other end at Head B. The connectors are made of durable TPU material in a sleek black color, and the locking nut, constructed from zinc die cast and nickel plated material, ensures a secure connection.

With a tightening torque of 0.6 Nm and a width across flats of 13, these cables are easy to install and provide a stable connection. The 10 meter cable offers a 5 wire configuration, using PUR (halogen free) material for enhanced durability. The violet-colored PUR jacket, with a diameter of 6.9 mm.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy