SICK Female 5 way M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 180-6359
- Mfr. Part No.:
- YG2A15-050VB5XLEAX
- Brand:
- SICK
Subtotal (1 unit)*
$37.47
(exc. GST)
$41.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship
- Plus 264 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.47 |
*price indicative
- RS Stock No.:
- 180-6359
- Mfr. Part No.:
- YG2A15-050VB5XLEAX
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Series | YG2A15 | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 125V | |
| Standards/Approvals | CE, UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Series YG2A15 | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 125V | ||
Standards/Approvals CE, UL | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Sick YG2A15 Series Sensor Actuator Cable, 5m Length, Grey Jacket - YG2A15-050VB5XLEAX
This sensor actuator cable connects M12-equipped sensors to equipment via flying leads for direct wiring in industrial systems. It is intended for sensor and actuator signal transmission in harsh environments where mechanical and chemical exposure occurs, offering a robust grey PVC outer sheath and a five-core conductor arrangement for straightforward integration into automation, electrical and mechanical installations.
Features & Benefits
• Rated for ≤125V to support low-voltage control circuits
• Five conductors with 0.34mm² cross-section for reliable signal carrying
• Ingress protection IP65/IP66K/IP67 allowing washdown and outdoor use
• Operating range −5°C to +80°C flexible during movement
• Current rating 4A to handle typical sensor loads
• Unshielded design reduces stiffness for tight routing
• Five conductors with 0.34mm² cross-section for reliable signal carrying
• Ingress protection IP65/IP66K/IP67 allowing washdown and outdoor use
• Operating range −5°C to +80°C flexible during movement
• Current rating 4A to handle typical sensor loads
• Unshielded design reduces stiffness for tight routing
Applications
• Suitable for wiring proximity sensors in factory automation
• Ideal for connecting valve actuators on process equipment
• Used for linking conveyors detection heads to control panels
• Can be used for retrofit sensor installations in machinery
• Suitable for installations requiring M12 female to unterminated connection
• Ideal for connecting valve actuators on process equipment
• Used for linking conveyors detection heads to control panels
• Can be used for retrofit sensor installations in machinery
• Suitable for installations requiring M12 female to unterminated connection
What connector types are provided at each end?
One end has a 5-pin A-coded M12 female connector with angled orientation and screw termination
the opposite end is unterminated flying leads for direct field wiring.
How should the connector be torqued during installation?
The recommended tightening torque for the locking nut is 0.6 Nm and an SW13 tool is suitable for assembly.
What mechanical properties affect bend routing?
The cable diameter is 5.2mm and the minimum bending radius is greater than 10x diameter for flexing and greater than 5x diameter when stationary.
Which materials are used in the connector to resist chemicals?
The connector housing is MADE from TPU, the locking nut is nickel-plated zinc die-cast and the seal uses FKM to enhance chemical resistance.
Related links
- SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 5 m
- SICK Female 5 way M12 5 m
- SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 10 m
- SICK Female 5 way M12 Straight Connector Cable, 5 m
- SICK Female 5 way M12 5 m
- SICK Female 5 way M12 to Unterminated Unterminated Sensor Actuator Cable, 2 m
- SICK Female 5 way M12 5 m
- SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 2 m
