SICK Female 4 way M12, Straight to Male 4 way M12, Straight Connector Cable, 10 m
- RS Stock No.:
- 285-9125
- Mfr. Part No.:
- YF2A14-100VB3M2A14 / 2096601
- Brand:
- SICK
Subtotal (1 unit)*
$57.86
(exc. GST)
$63.65
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $57.86 |
*price indicative
- RS Stock No.:
- 285-9125
- Mfr. Part No.:
- YF2A14-100VB3M2A14 / 2096601
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF2A14 | |
| Cable Length | 10m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | CE | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF2A14 | ||
Cable Length 10m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals CE | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
Connection cable with a locking plug connector screw connection. Locking nut is made of Zinc die-cast material, and is nickel-plated. It is used in zones with chemicals.
-
At a glance
-
Your Benefit
Applications
Related links
- SICK Female 4 way M12 10 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 10 m
- SICK Female 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 10 m
- SICK Female 4 way M12 Straight Connector Cable, 3 m
- SICK Female 4 way M12 Straight Connector Cable, 8 m
- SICK Female 4 way M12 Straight Connector Cable, 4 m
- SICK Female 4 way M12 Straight Connector Cable, 15 m
