SICK Female 3 way M8, Straight to Male 4 way M8, Straight Connector Cable, 500 mm
- RS Stock No.:
- 285-1455
- Mfr. Part No.:
- YF8U13-C50UA1M8U13 / 2096300
- Brand:
- SICK
Subtotal (1 unit)*
$39.24
(exc. GST)
$43.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.24 |
*price indicative
- RS Stock No.:
- 285-1455
- Mfr. Part No.:
- YF8U13-C50UA1M8U13 / 2096300
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF8U13 | |
| Jacket Material | PUR | |
| Cable Length | 500mm | |
| Jacket Colour | Black | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Gender B | Male | |
| Connector Type B | M8, Straight | |
| Number of Contacts B | 4 | |
| Voltage | 1.5kV | |
| IP Rating | IP66K, IP65, IP67 | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF8U13 | ||
Jacket Material PUR | ||
Cable Length 500mm | ||
Jacket Colour Black | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Gender B Male | ||
Connector Type B M8, Straight | ||
Number of Contacts B 4 | ||
Voltage 1.5kV | ||
IP Rating IP66K, IP65, IP67 | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connection cables feature a female M8, 3 pin, straight, A coded connector on one end and a male M8, 3 pin, straight, A coded connector on the other, both secured with a screw connection.
The connectors, made of TPU in black, ensure a robust and reliable link, complemented by a zinc die cast, nickel plated locking nut for the female end and nickel plated brass for the male end. FKM seals enhance durability, while a 0.4 Nm tightening torque and 9 mm width across flats provide secure fastening. The 0.5m cable, with a PUR, halogen free jacket in black, boasts a 4.1 mm diameter and 0.25 mm² conductor cross section.
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 3 way M8 Straight Connector Cable, 150 mm
- SICK Female 3 way M8 Straight Connector Cable, 300 mm
- SICK Female 3 way M8 Straight Connector Cable, 600 mm
- SICK Female 3 way M8 Straight Connector Cable, 600 mm
- SICK Female 3 way M8 Straight Connector Cable, 2.5 m
- SICK Female 3 way M8 Straight Connector Cable, 3 m
- SICK Female 3 way M8 Straight Connector Cable, 10 m
- SICK Female 3 way M8 Straight Connector Cable, 2 m
