SICK Female 3 way M8, Straight to Male 4 way M8, Straight Connector Cable, 300 mm

Subtotal (1 unit)*

$37.26

(exc. GST)

$40.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.26

*price indicative

RS Stock No.:
285-1454
Mfr. Part No.:
YF8U13-C30UA1M8U13 / 2095961
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YF8U13

Jacket Material

PUR

Jacket Colour

Black

Cable Length

300mm

Number of Contacts A

3

Connector Type A

M8, Straight

Connector Gender A

Female

Number of Contacts B

4

Connector Type B

M8, Straight

Connector Gender B

Male

Voltage

1.5kV

Standards/Approvals

IEC 60332-1, UL 1581 FT2

IP Rating

IP65, IP66K, IP67

Coding

A

COO (Country of Origin):
CZ

Overview


The connection cables are designed with a female connector for head A, featuring an M8, 3 pin, straight, A coded configuration. Head B consists of a Male connector with an M8, 3 pin, straight, A coded configuration. The locking plug connector utilizes a secure screw connection, and both connectors are constructed from TPU material in a stylish black color.

The locking nut for the female connector is made of zinc die cast and is nickel plated, while locking nut of the male connector is crafted from nickel plated brass. The seal material is FKM, and the specified tightening torque is 0.4 Nm, with a width across flats measuring 9. The cable has a length of 0.3 meters, consisting of 3 wires with a PUR, halogen free jacket in black. The cable diameter is 4.1 mm, and the conductor cross section is 0.25 mm².

At a glance


-

Your Benefit


Applications


Zones with oils and lubricants

Drag chain operation

Robot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy