SICK Female 5 way Straight to Male 8 way Straight Connector Cable, 20 m
- RS Stock No.:
- 285-1262
- Mfr. Part No.:
- DSL-127SG20ME25KM0
- Brand:
- SICK
Subtotal (1 unit)*
$287.17
(exc. GST)
$315.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.17 |
*price indicative
- RS Stock No.:
- 285-1262
- Mfr. Part No.:
- DSL-127SG20ME25KM0
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | DSL | |
| Product Type | Connector Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 20m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series DSL | ||
Product Type Connector Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 20m | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
Overview
Connecting Cable is equipped with a female connector at Head A featuring M12 specifications with a 8 pin, straight design. Additionally, this cable is equipped with a male connector at Head B featuring M12 specifications with a 8 pin, straight design.
The locking nut is made of CuZn and nickel plated brass which provides a secure fastening with a tightening torque of 0.5 Nm. With a diameter of 6 mm and a conductor cross section of 0.25 mm². It is a specially designed as a sensor and actuator cable which offering an IP65/ IP67 (EN 60529) enclosure rating for protection against dust and water.
At a glance
-
Your Benefit
Applications
Drag chain operation
Related links
- SICK Female 8 way M12 20 m
- SICK Female 12 way Straight to Male 8 way Straight Connector Cable, 5 m
- SICK Female 4 way Straight to Male 8 way Straight Connector Cable, 5 m
- SICK Female 4 way Right Angle to Male 8 way Straight Connector Cable, 5 m
- SICK Female 5 way M12 Straight Connector Cable, 20 m
- SICK Female 5 way Straight to Male 8 way Straight Connector Cable, 250 mm
- SICK Female 5 way Straight to Male 8 way Straight Connector Cable, 100 mm
- SICK Female 4 way Straight to Male 8 way Straight Connector Cable, 2 m