SICK Female 5 way M12, Straight to Male 5 way M12, Straight Connector Cable, 20 m

Subtotal (1 unit)*

$163.74

(exc. GST)

$180.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.74

*price indicative

RS Stock No.:
285-9138
Mfr. Part No.:
YF2A15-200UB5M2A15 / 2095844
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YF2A15

Product Type

Connector Cable

Cable Length

20m

Jacket Material

Polyurethane

Jacket Colour

Black

Connector Type A

M12, Straight

Connector Gender A

Female

Number of Contacts A

5

Connector Gender B

Male

Number of Contacts B

5

Connector Type B

M12, Straight

Voltage

125V ac, 125V ac

IP Rating

IP65, IP66K, IP67

Standards/Approvals

CE

Coding

A

COO (Country of Origin):
CZ

Overview


Connection cable with a locking plug connector screw connection. Locking nut is made of Zinc die-cast material, and is nickel-plated. It is used in zones with oils and lubricants, in rag chain operation, in robot.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy