SICK Female 12 way M12, Right Angle to Unterminated 8 way Free Cable End Connector Cable, 15 m

Subtotal (1 unit)*

$83.08

(exc. GST)

$91.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.08

*price indicative

RS Stock No.:
285-1187
Mfr. Part No.:
DOL-127SW7M5E25KM0
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

DOL

Product Type

Connector Cable

Jacket Colour

Black

Cable Length

15m

Jacket Material

PUR

Number of Contacts A

12

Connector Type A

M12, Right Angle

Connector Gender A

Female

Connector Gender B

Unterminated

Connector Type B

Free Cable End

Number of Contacts B

8

Voltage

30V

IP Rating

IP65, IP67

Standards/Approvals

UL

COO (Country of Origin):
CZ

Overview


Connecting Cable is equipped with a female connector at Head A featuring M12 specifications with a 8 pin, angled design. Head B is designed with flying leads, offering flexibility in connection options.

The locking nut is made of CuZn and nickel plated brass which provides a secure fastening. With a diameter of 6 mm and a conductor cross section of 0.25 mm². It is a specially designed as a sensor and actuator cable which offering an IP65 and IP67 enclosure rating for protection against dust and water.

At a glance


-

Your Benefit


Applications


Suitable for drag chain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy