Murrelektronik Limited Male 4 way M12 to Free Cable End Sensor Actuator Cable, 200 mm

Subtotal (1 unit)*

$30.70

(exc. GST)

$33.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.70

*price indicative

RS Stock No.:
284-7805
Mfr. Part No.:
7000-13501-9710020
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

7000

Product Type

Sensor Actuator Cable

Cable Length

200mm

Jacket Colour

Black, Blue, Brown

Jacket Material

Polypropylene

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

4

Connector Type B

Free Cable End

Voltage

250V

IP Rating

IP67

Standards/Approvals

DIN EN 61076-2-101

COO (Country of Origin):
DE
The Murrelektronik Limited Connector features a M12 male receptacle with A coding on the front features a flange male design for secure mounting. Equipped with PP wires measuring 0.2 meters, each consisting of 4 multi stranded cores with a diameter of 0.34 mm.

IP67 degree protection

UL 50E approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy