Murrelektronik Limited Male 5 way Straight to Free Cable End Sensor Actuator Cable, 300 mm

Subtotal (1 unit)*

$37.55

(exc. GST)

$41.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.55

*price indicative

RS Stock No.:
284-6725
Mfr. Part No.:
7000-13101-3490030
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Sensor Actuator Cable

Series

7000

Jacket Colour

Grey

Jacket Material

PUR

Cable Length

300mm

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Free Cable End

Voltage

60V

Standards/Approvals

DIN EN 61076-2-101

IP Rating

IP65

COO (Country of Origin):
CZ
The Murrelektronik Limited Sensor Actuator Cable features a M12 male connector with 0 degree A coding shielded cable. Encased in plastic housings, these cable exhibit good resistance to chemicals and oils.

With cable sleeves

IP65 IP66K and IP67 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy