Murrelektronik Limited Male 5 way Straight to Connector, 200 mm

Subtotal (1 unit)*

$31.05

(exc. GST)

$34.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.05

*price indicative

RS Stock No.:
270-9556
Mfr. Part No.:
7000-13521-9720020
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Connector

Cable Length

200mm

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Male

Voltage

125V

IP Rating

IP67

Standards/Approvals

No

COO (Country of Origin):
DE
The Murrelektronik Limited M12 male 5 pole flanged connector is connected with 5 polypropylene wires of 0.2 m length.

IP67 protection

Zinc die casting, matte nickel plated locking material

A coded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy