Murrelektronik Limited Female 4 way M8 to Free Cable End Sensor Actuator Cable, 200 mm
- RS Stock No.:
- 284-6631
- Mfr. Part No.:
- 7000-08581-9690020
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
$29.25
(exc. GST)
$32.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.25 |
*price indicative
- RS Stock No.:
- 284-6631
- Mfr. Part No.:
- 7000-08581-9690020
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Sensor Actuator Cable | |
| Series | 7000 | |
| Cable Length | 200mm | |
| Jacket Colour | Black, Blue, Brown | |
| Jacket Material | Polypropylene | |
| Connector Type A | M8 | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Free Cable End | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | DIN EN 61076-2-104 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Sensor Actuator Cable | ||
Series 7000 | ||
Cable Length 200mm | ||
Jacket Colour Black, Blue, Brown | ||
Jacket Material Polypropylene | ||
Connector Type A M8 | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Free Cable End | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals DIN EN 61076-2-104 | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited Connector features a M8 female receptacle with A coding on the front features a flange female design for secure front mounting. It comes equipped with PP wires measuring 0.2 meters, each comprising four multi stranded cores with a diameter of 0.25 mm.
UL 50E approved
IP67 degree protection
Related links
- Murrelektronik Limited Male 4 way M12 to Free Cable End Sensor Actuator Cable, 200 mm
- Murrelektronik Limited Male 8 way M12 to Free Cable End Sensor Actuator Cable, 200 mm
- Murrelektronik Limited Female 3 way Straight to Free Cable End Sensor Actuator Cable, 600 mm
- Murrelektronik Limited Male 5 way Straight to Free Cable End Sensor Actuator Cable, 300 mm
- Murrelektronik Limited Female 3 way Straight to Free Cable End Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 5 way Straight to Free Cable End Sensor Actuator Cable, 2 m
- Murrelektronik Limited Female 3 way Straight to Free Cable End Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Female 12 way Straight to Free Cable End Sensor Actuator Cable, 10 m
