Murrelektronik Limited Male 6 way Straight to Female 6 way Straight Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 284-7941
- Mfr. Part No.:
- 7000-46041-8020030
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
$101.12
(exc. GST)
$111.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.12 |
*price indicative
- RS Stock No.:
- 284-7941
- Mfr. Part No.:
- 7000-46041-8020030
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 300mm | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Number of Contacts A | 6 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 6 | |
| Voltage | 30V | |
| Standards/Approvals | CE conform, cURus (AWM-Style 20549/10493) | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 300mm | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Number of Contacts A 6 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 6 | ||
Voltage 30V | ||
Standards/Approvals CE conform, cURus (AWM-Style 20549/10493) | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- HU
The Murrelektronik Limited Sensor Actuator Cable is a M12 male 0 degree to M12 female 0 degree A coded shielded hybrid cable. It features a straight connectors on both ends. Encased in plastic housings, these cable exhibit good resistance to chemicals and oils.
Halogen and silicone free
Abrasion resistant
IP65 and IP67 degree protection
Related links
- Murrelektronik Limited Male 6 way Straight to Female 6 way Straight Sensor Actuator Cable, 150 mm
- Murrelektronik Limited Male 6 way Straight to Female 6 way Straight Sensor Actuator Cable, 2 m
- Murrelektronik Limited Male 6 way Straight to Female 6 way Straight Sensor Actuator Cable, 5 m
- Murrelektronik Limited Male 6 way Straight to Female 6 way Straight Sensor Actuator Cable, 1 m
- Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 300 mm
- Murrelektronik Limited Male 5 way Straight to Free Cable End Sensor Actuator Cable, 300 mm
- Murrelektronik Limited Male 4 way Straight to Male 4 way Straight Communication Cable, 300 mm
- Murrelektronik Limited Male 8 way Straight to Male 8 way Straight Connector Cable, 300 mm
