Murrelektronik Limited Male 4 way Straight to Male 4 way Straight Communication Cable, 300 mm
- RS Stock No.:
- 196-0716
- Mfr. Part No.:
- 7000-44511-7960030
- Brand:
- Murrelektronik Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$73.03
(exc. GST)
$80.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
- Plus 31 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $73.03 |
| 5 - 9 | $71.48 |
| 10 - 24 | $67.76 |
| 25 + | $65.75 |
*price indicative
- RS Stock No.:
- 196-0716
- Mfr. Part No.:
- 7000-44511-7960030
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Communication Cable | |
| Series | D-Coded | |
| Cable Length | 300mm | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 30V dc, 60V dc | |
| Standards/Approvals | CE, CSA, DIN EN 61076-2-101 (M12), EtherNet/IP, UL (AWM-Style 20233/11602) | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Communication Cable | ||
Series D-Coded | ||
Cable Length 300mm | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 30V dc, 60V dc | ||
Standards/Approvals CE, CSA, DIN EN 61076-2-101 (M12), EtherNet/IP, UL (AWM-Style 20233/11602) | ||
IP Rating IP65, IP66K, IP67 | ||
Coding D | ||
M12 D-Coded 4 pole Male straight to Male
Related links
- Murrelektronik Limited Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 500 mm
- Murrelektronik Limited Male 4 way Straight to Male 4 way Straight Communication Cable, 2 m
- Murrelektronik Limited Male 4 way Straight to Male 4 way Straight Communication Cable, 1 m
- Murrelektronik Limited Male 8 way Straight to Male 8 way Straight Connector Cable, 300 mm
- Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 300 mm
- Murrelektronik Limited Male 6 way Straight to Female 6 way Straight Sensor Actuator Cable, 300 mm
- Murrelektronik Limited Male 5 way Straight to Free Cable End Sensor Actuator Cable, 300 mm
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Polyurethane Sheath, Copper Braid
