WAGO Female 5 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 279-3183
- Mfr. Part No.:
- 756-1101/060-020
- Brand:
- WAGO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 279-3183
- Mfr. Part No.:
- 756-1101/060-020
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Actuator/Sensor Cable | |
| Series | 756 | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Purple | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 300V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Actuator/Sensor Cable | ||
Series 756 | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Jacket Colour Purple | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 300V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The WAGO PROFIBUS cable comes with M12B socket. It is suitable for drag chains.
Silicon and PVC free
High resistance to microbes, hydrolysis, oil, chemicals and UV radiation
High chemical resistance
Related links
- WAGO Female 5 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- WAGO Female 5 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- WAGO Female 5 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- WAGO Male 5 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- WAGO Male 5 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- WAGO Female 5 way M12 2 m
- WAGO Female 5 way M12 Straight Actuator/Sensor Cable, 2 m
- WAGO Female 5 way M12 Straight Actuator/Sensor Cable, 2 m
