WAGO Female 5 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 279-3184
- Mfr. Part No.:
- 756-1101/060-050
- Brand:
- WAGO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 279-3184
- Mfr. Part No.:
- 756-1101/060-050
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 756 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Purple | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 300V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 756 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material PUR | ||
Jacket Colour Purple | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 300V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The WAGO PROFIBUS cable features an M12B socket with straight design. It has a 5 pole configuration. It is silicon and PVC free component. This cable offers high resistance to microbes, hydrolysis, oil, chemicals and UV radiation. It is suitable for drag chains.
Halogen free
RoHS compliant
IP67 degree of protection
4 million bending cycles
Related links
- WAGO Male 5 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- WAGO Male 5 way M12 5 m
- WAGO Female 14 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- WAGO Female 3 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- WAGO Female 19 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- WAGO Female 14 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- WAGO Female 12 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- WAGO Female 5 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
