Lumberg Automation Male 5 way Straight to Female Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 197-2614
- Mfr. Part No.:
- 59244 RST 5-87/0,5 M
- Brand:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.23
(exc. GST)
$24.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $22.23 |
| 5 + | $20.01 |
*price indicative
- RS Stock No.:
- 197-2614
- Mfr. Part No.:
- 59244 RST 5-87/0,5 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RST | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 500mm | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated | |
| Voltage | 50V ac, 60V ac | |
| Standards/Approvals | DIN EN 60332-1-2, IEC 60332-1-2, IEC 61076-2-101, VDE 0482-332-1-2 | |
| IP Rating | IP66, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RST | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 500mm | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Connector Type B Unterminated | ||
Voltage 50V ac, 60V ac | ||
Standards/Approvals DIN EN 60332-1-2, IEC 60332-1-2, IEC 61076-2-101, VDE 0482-332-1-2 | ||
IP Rating IP66, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- CZ
The Belden sensor/actuator single-ended cordset has 5-pin M12 straight male connector and cable length is 0.5m. The electrical voltage rating is 50V/60V DC and a current rating is 4A.
A-coded
Body colour is translucent
Contact base material is CuSn
Operating temperature is -40°C to +90°C
Related links
- Lumberg Automation Male 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Male 5 way Straight to 4 way Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Male 5 way Straight to Female 34 way M12 Sensor Actuator Cable
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 5 way Straight to Female 34 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 500 mm
- Lumberg Automation Male 5 way Straight to Female Unterminated Sensor Actuator Cable
- Lumberg Automation Male 5 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
