Lumberg Automation Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$74.26

(exc. GST)

$81.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$74.26
5 +$66.85

*price indicative

RS Stock No.:
197-2765
Mfr. Part No.:
11418 RKTS 5-183/5 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RKT

Product Type

Sensor Actuator Cable

Jacket Colour

Orange

Jacket Material

PVC

Cable Length

5m

Connector Gender A

Female

Connector Type A

M12

Number of Contacts A

5

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

50V ac, 60V ac

Standards/Approvals

IEC 61076-2-101

IP Rating

IP65, IP67

COO (Country of Origin):
CZ
The Belden sensor/actuator single-ended cordset has 5-pin M12 straight female connector and cable length is 5m. The electrical voltage rating is 50V AC/60V DC and a current rating is 4A.

A-coded

Body colour is translucent

Contact base material is CuSn

Operating temperature is -25°C to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy