Lumberg Automation Female 4 way Straight to Sensor Actuator Cable, 500 mm

Subtotal (1 unit)*

$26.83

(exc. GST)

$29.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
  • Plus 90 unit(s) shipping from 06 November 2026
  • Plus 150 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.83

*price indicative

RS Stock No.:
278-8535
Distrelec Article No.:
144-57-239
Mfr. Part No.:
26129
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RKFM

Jacket Material

Polyvinyl Chloride

Jacket Colour

Silver

Cable Length

500mm

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

4

Standards/Approvals

IEC 61076-2-101

IP Rating

IP65, IP67

RoHS Status: Not Applicable

COO (Country of Origin):
IN
The Lumberg Automation M12 standard sensor or actuator receptacle connector has front mount, M12 mating side. It is unshielded and has metallic grey housing.

Screw Locking

Nickel plated

UL approved

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy