Lumberg Automation Female 4 way M12, Straight to Female 4 way M12, Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 278-8531
- Distrelec Article No.:
- 144-73-913
- Mfr. Part No.:
- 17730
- Brand:
- Lumberg Automation
Subtotal (1 unit)*
$77.22
(exc. GST)
$84.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 174 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.22 |
*price indicative
- RS Stock No.:
- 278-8531
- Distrelec Article No.:
- 144-73-913
- Mfr. Part No.:
- 17730
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKT | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Voltage | 230V | |
| IP Rating | IP66, IP67, IP68, IP69K | |
| Standards/Approvals | cURus, RoHS, UL-File: E315587 UL: UL 2238 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKT | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Voltage 230V | ||
IP Rating IP66, IP67, IP68, IP69K | ||
Standards/Approvals cURus, RoHS, UL-File: E315587 UL: UL 2238 | ||
RoHS Status: Not Applicable
The Lumberg Automation M12 standard sensor or actuator cordset. It is A coded and has translucent body.
Unshielded
Nickel plated
Related links
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way 7/8 In Circular 10 m
- Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 8 way M12 10 m
- Lumberg Automation Female 4 way Right Angle to Female 8 way Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way M12 5 m
