Lumberg Automation Female 4 way 7/8 In Circular, Straight to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 197-2761
- Mfr. Part No.:
- 12853 RK 40-02/10 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$52.94
(exc. GST)
$58.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 1 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $52.94 | - |
| 5 + | $47.64 | 10% |
*price indicative
- RS Stock No.:
- 197-2761
- Mfr. Part No.:
- 12853 RK 40-02/10 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RK | |
| Cable Length | 10m | |
| Jacket Colour | Orange | |
| Jacket Material | PVC | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | 7/8 In Circular, Straight | |
| Connector Type B | Unterminated | |
| Voltage | 230V ac, 250V ac | |
| Standards/Approvals | DIN EN 60332-1-2, IEC 60332-1-2, UL VW-1, VDE 0482-332-1-2 | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RK | ||
Cable Length 10m | ||
Jacket Colour Orange | ||
Jacket Material PVC | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A 7/8 In Circular, Straight | ||
Connector Type B Unterminated | ||
Voltage 230V ac, 250V ac | ||
Standards/Approvals DIN EN 60332-1-2, IEC 60332-1-2, UL VW-1, VDE 0482-332-1-2 | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CZ
The Belden single-ended power cordset has 4-pin 7/8in straight female connector and cable length is 10m. The electrical voltage rating is 230V AC/DC and a current rating is 9 A.
Orange body
Operating temperature range is -40°C to +90°C
- RS Stock No. 8487032
- Mfr. Part No. MBCC-412
Each
$124.01
- RS Stock No. 1973020
- Mfr. Part No. 97870 RS 40-02/2,25 M
Each
$32.69
Lumberg Automation Female 5 way 7/8 In Circular, Straight to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No. 1972868
- Mfr. Part No. 11180 RK 50-04/5 M
Each
$56.98
- RS Stock No. 0435731
- Mfr. Part No. XZCP1670L10
Each
$111.55
Related links
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 12 way M23 10 m
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 19 way M23 10 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m












