Lumberg Automation Male 3 way M12, Straight to Female 4 way Valve Connector Cordset, 2 m
- RS Stock No.:
- 278-8527
- Distrelec Article No.:
- 144-73-959
- Mfr. Part No.:
- 11915
- Brand:
- Lumberg Automation
Subtotal (1 unit)*
$48.66
(exc. GST)
$53.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.66 |
*price indicative
- RS Stock No.:
- 278-8527
- Distrelec Article No.:
- 144-73-959
- Mfr. Part No.:
- 11915
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RST | |
| Product Type | Cordset | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Valve Connector | |
| Number of Contacts B | 4 | |
| Voltage | 24V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RST | ||
Product Type Cordset | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A M12, Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Valve Connector | ||
Number of Contacts B 4 | ||
Voltage 24V | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67, IP69K | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
The Lumberg Automation Double-ended Overmolded Cordset with M12 to Valve Connectors as per DIN EN 175301-803.
IP65 protection class
Good chemical and oil resistance
Unshielded
Related links
- Lumberg Automation Male 3 way Straight to Female 4 way M12 Sensor Actuator Cable
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 2 m
- Lumberg Automation Male 3 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Lumberg Automation Male 3 way M8 to Unterminated Sensor Actuator Cable
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable
- Lumberg Automation Male 3 way Straight to Unterminated Sensor Actuator Cable
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable
