Festo Male 5 way Straight to 5 way Straight Connector Cable, 15 m
- RS Stock No.:
- 275-2788
- Mfr. Part No.:
- NHSB-A1-15-BLG5-LE5-PU8-2XBB
- Brand:
- Festo
Subtotal (1 unit)*
$963.80
(exc. GST)
$1,060.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $963.80 |
*price indicative
- RS Stock No.:
- 275-2788
- Mfr. Part No.:
- NHSB-A1-15-BLG5-LE5-PU8-2XBB
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NHSB | |
| Product Type | Connector Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 15m | |
| Jacket Colour | Grey | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Voltage | 30V | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NHSB | ||
Product Type Connector Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 15m | ||
Jacket Colour Grey | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Voltage 30V | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BG
The Festo connecting cable that cable sheath is made up of polyvinyl chloride material and optional mounting position. It has straight plug connector with 5 pin and open end with 5 wire connections.
RoHS compliant
15 m protective conduit length
Related links
- Festo Male 5 way Straight to Male 5 way Pigtail 15 m
- Festo Male 5 way Straight to 5 way Pigtail 10 m
- Festo Male 3 way Straight to 4 way Straight Connector Cable, 15 m
- Festo Male 3 way Straight to 3 way Pigtail 5 m
- Festo Male 3 way Straight to 3 way Pigtail 10 m
- Festo Male 3 way Straight to Male 3 way Pigtail 600 mm
- Festo Male 8 way M12 15 m
- Festo Male 5 way M12 5 m
