Festo Male 3 way Straight to 3 way Pigtail, Straight Connector Cable, 5 m

Subtotal (1 unit)*

$570.89

(exc. GST)

$627.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$570.89

*price indicative

RS Stock No.:
275-2789
Mfr. Part No.:
NHSB-A1-5-BLG3-LE3-PU8-2XBB
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Series

NHSB

Product Type

Connector Cable

Cable Length

5m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Number of Contacts A

3

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Pigtail, Straight

Number of Contacts B

3

Voltage

30 V

Standards/Approvals

RoHS-compliant, VDMA24364 zone III

IP Rating

IP65, IP67, IP69K

COO (Country of Origin):
BG
The Festo connecting cable that cable sheath is made up of polyvinyl chloride material and optional mounting position. It has straight plug connector with 3 pin and open end with 3 wire connections.

RoHS compliant

5 m protective conduit length

Related links