Festo Male 5 way Straight to 5 way Pigtail, Straight Connector Cable, 10 m
- RS Stock No.:
- 275-2786
- Mfr. Part No.:
- NHSB-A1-10-BLG5-LE5-PU8-2XBB
- Brand:
- Festo
Subtotal (1 unit)*
$799.11
(exc. GST)
$879.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $799.11 |
*price indicative
- RS Stock No.:
- 275-2786
- Mfr. Part No.:
- NHSB-A1-10-BLG5-LE5-PU8-2XBB
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connector Cable | |
| Series | NHSB | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | Pigtail, Straight | |
| Voltage | 30 V | |
| Standards/Approvals | IEC 60654 1, RoHS, VDMA24364 zone III | |
| IP Rating | IP65, IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connector Cable | ||
Series NHSB | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B Pigtail, Straight | ||
Voltage 30 V | ||
Standards/Approvals IEC 60654 1, RoHS, VDMA24364 zone III | ||
IP Rating IP65, IP67, IP69K | ||
- COO (Country of Origin):
- BG
The Festo connecting cable that cable sheath is made up of polyvinyl chloride material and optional mounting position. It has straight plug connector with 5 pin and open end with 5 wire connections.
RoHS compliant
10 m protective conduit length
Related links
- Festo Male 5 way Male to Male 5 way Connector Cable, 15 m
- Festo Male 5 way Plug to 5 way Pigtail Connector Cable, 15 m
- Festo Male 3 way Male to 3 way Connector Cable, 10 m
- Festo Male 3 way Male to 3 way Connector Cable, 5 m
- Festo Male 4 way Plug to 4 way Pigtail Connector Cable, 15 m
- Festo Male 3 way Male to Male 3 way Connector Cable, 600 mm
- Festo Male 5 way Socket to 5 way Cable Actuator/Sensor Cable, 10 m
- Festo Male 5 way Socket to 5 way Cable Actuator/Sensor Cable, 5 m
