Wurth Elektronik Female 5 way Threaded to Circular Connector
- RS Stock No.:
- 271-7689
- Distrelec Article No.:
- 303-81-472
- Mfr. Part No.:
- 643641120305
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-7689
- Distrelec Article No.:
- 303-81-472
- Mfr. Part No.:
- 643641120305
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Circular Connector | |
| Series | WR-CIRC | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | Threaded | |
| Voltage | 60V | |
| Standards/Approvals | REACH Approval, RoHS Approval, UL Style UL2464 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Circular Connector | ||
Series WR-CIRC | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A Threaded | ||
Voltage 60V | ||
Standards/Approvals REACH Approval, RoHS Approval, UL Style UL2464 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Code A cable assembly with angled plastic coupling nut features hundred mating cycles and are designed for typical applications include industrial automation, machine manufacturing, DC power supply, actuator technologies, and security where extreme temperatures and harsh environments are likely to be encountered.
ROHS compliant
Related links
- Hauber Elektronik Female 5 way 5-Pin Socket to 5 way Pigtail Sensor Cable, 2 m
- Wurth Elektronik Female Threaded to Circular Connector
- Wurth Elektronik Female Threaded to Circular Connector, 2000 mm
- Wurth Elektronik Male 8 way Threaded to Circular Connector
- Molex Female 5 way Micro-Change Ultra Lock to Male 5 way Threaded Cable Assembly, 1.5 m
- Wurth Elektronik Female 8 way M12 to Circular Connector, 2000 mm
- Phoenix Contact Male 5 way Threaded to Female 5 way M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way Threaded to Female 5 way M12 Bus Cable, 1 m
