Hauber Elektronik Female 5 way 5-Pin Socket to 5 way Pigtail Sensor Cable, 2 m

Subtotal (1 unit)*

$126.36

(exc. GST)

$139.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$126.36

*price indicative

RS Stock No.:
274-3101
Mfr. Part No.:
11141
Brand:
Hauber Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Hauber Elektronik

Series

HE

Product Type

Sensor Cable

Jacket Material

Polyurethane

Jacket Colour

Blue

Cable Length

2m

Connector Type A

5-Pin Socket

Connector Gender A

Female

Number of Contacts A

5

Connector Type B

Pigtail

Number of Contacts B

5

IP Rating

IP65, IP67

Standards/Approvals

DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VD0472 Teil 815, UL 758/1581 FT2

RoHS Status: Exempt

COO (Country of Origin):
DE
The Hauber-Electronik GmbH sensor cable type E has 4 pole, M12 socket on free cable end.

Outer sheath material PUR

Resistance to oil

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy