Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 5 m

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
268-8426
Mfr. Part No.:
F39-JG5B
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Sensor Actuator Cable

Jacket Colour

Grey

Cable Length

5m

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

5

Connector Type B

Straight

Number of Contacts B

5

Connector Gender B

Male

Standards/Approvals

No

COO (Country of Origin):
JP

Omron Sensor Actuator Cable, 5m Cable Length, Grey Jacket - F39-JG5B


This sensor actuator cable provides a reliable connection between control equipment and field devices in industrial environments. It is a straight-to-straight lead designed for signal and actuator interfacing, supplied in a NEUTRAL grey jacket and intended for installations requiring a fixed-length link.

Features and Benefits:


• Five-contact arrangement ensures multi-signal transmission
• Female-to-male termination allows direct device-to-controller linking
• Straight connectors maintain axial routing in confined runs
• Robust outer jacket offers standard environmental protection
• 5m length supports extended reach without splicing

Applications


• Suitable for linking sensors to input modules in panels
• Ideal for connecting actuators on factory automation lines
• Used with distributed I/O nodes requiring five contacts
• Can be used for replacing cabling in machine retrofits
• Used for extending signal runs to remote field devices

How many conductors are available for signal wiring?


There are five individual contacts enabling multiple signal channels.

What connector genders are provided at each end?


One end uses a female Interface and the opposite end uses a male Interface.

What orientation do the connectors have for routing?


Both connectors are straight, supporting inline cable routing.

What colour is the cable jacket for Visual identification?


The cable jacket is grey.

What is the supplied cable length for installations?


The cable is supplied in a 5m length.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy