Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$145.88

(exc. GST)

$160.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.88

*price indicative

RS Stock No.:
859-5600
Mfr. Part No.:
1407270
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-5P

Product Type

Sensor Actuator Cable

Jacket Material

PEX

Jacket Colour

Black, Grey

Cable Length

5m

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

M12

Number of Contacts B

5

Connector Type B

M12

Connector Gender B

Female

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

DNV, EAC-RoHS, IEC 61076-2-101

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 5-position, PE-X/PE-X halogen-free, black-gray RAL 7021, shielded, Plug straight M12, coding: A, on Socket straight M12, coding: A, cable length: 5 m, for outdoor applications, with high-grade steel knurl

Easy and safe: 100% electrically tested plug-in components;Robust throughout: resistant to oil, UV, and ozone, withstands temperatures from -40°C to +105°C;Corrosion protection for all exposed metal parts, thanks to the use of stainless steel type 1.4404

Reliable signal transmission – 360° shielding in environments with electromagnetic interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy