Phoenix Contact Male 5 way Threaded to Female 5 way M12 Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 265-7299
- Mfr. Part No.:
- 1529661
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$599.97
(exc. GST)
$659.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $119.994 | $599.97 |
*price indicative
- RS Stock No.:
- 265-7299
- Mfr. Part No.:
- 1529661
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Connector Type A | Threaded | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 300V | |
| IP Rating | IP67 | |
| Standards/Approvals | cUL Listed, EAC, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Connector Type A Threaded | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 300V | ||
IP Rating IP67 | ||
Standards/Approvals cUL Listed, EAC, UL Listed | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor/actuator cable has 5 position, shielded and M12 thread with 10 m cable length.
CuSn contact material
Related links
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 5 way Threaded to Female 5 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way Straight Plug M12 to M12 10 m
- Phoenix Contact Male 3 way Threaded to Female 3 way Straight M12 Actuator/Sensor Cable, 5 m
