Phoenix Contact Female 3 way M12, Right Angle to Male Angled Socket M8 Bus Cable, 5 m
- RS Stock No.:
- 256-1822
- Mfr. Part No.:
- 1419088
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$85.13
(exc. GST)
$93.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.13 |
*price indicative
- RS Stock No.:
- 256-1822
- Mfr. Part No.:
- 1419088
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Jacket Colour | Blue | |
| Number of Contacts A | 3 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Type B | Angled Socket M8 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Jacket Colour Blue | ||
Number of Contacts A 3 | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Type B Angled Socket M8 | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable is a 5 m long 3 position cable with signal type PROFIBUS PA 31.25 kbps. One connector of a cable is socket angled M12 and other end free. The external sheath color is blue.
Signal type Profibus PA (31.25 kbps)
Connection 1 is socket angled M12
Cable length is 5 m
3 positions
For ex area with high grade steel knurl
