Phoenix Contact Female 5 way M12, Right Angle to Angled Socket M8 Bus Cable, 2 m
- RS Stock No.:
- 256-1797
- Mfr. Part No.:
- 1419034
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$34.99
(exc. GST)
$38.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.99 |
*price indicative
- RS Stock No.:
- 256-1797
- Mfr. Part No.:
- 1419034
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Jacket Colour | Silver Grey | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Right Angle | |
| Connector Type B | Angled Socket M8 | |
| Voltage | 28V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Jacket Colour Silver Grey | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A M12, Right Angle | ||
Connector Type B Angled Socket M8 | ||
Voltage 28V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Bus system cable is a 2 m long 5 position cable with signal type CAN open and Device Net. One connector of a cable is socket angled M12 SPEEDCON and other end is free. The external sheath color is silver grey.
Signal type can open, device net
Connection 1 is socket angled M12 speedcon
Connector is unshielded
Cable length is 2 m
