Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Female 4 way Angled Socket M8, Angled Socket M8 Sensor
- RS Stock No.:
- 281-288
- Mfr. Part No.:
- 1415669
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $1,371.90
View bulk pricing optionsSubtotal (1 unit)*
$1,716.42
(exc. GST)
$1,888.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,716.42 | - |
| 10 + | $1,579.23 | $1,371.90 |
*price indicative
- RS Stock No.:
- 281-288
- Mfr. Part No.:
- 1415669
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14156 | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 1.5m | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M8, Angled Socket M8 | |
| Number of Contacts B | 4 | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101 (M12), IEC 61076-2-104 (M8), RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14156 | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 1.5m | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M8, Angled Socket M8 | ||
Number of Contacts B 4 | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101 (M12), IEC 61076-2-104 (M8), RoHS, UL Listed | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed for reliable connection in various applications. Featuring a 4-position configuration, it ensures seamless data transmission and power delivery. With a robust construction, the cable is suitable for both fixed and flexible installations, making it an excellent choice for dynamic environments.
Constructed from high quality materials for enhanced durability
Electrical properties ensure excellent insulation resistance and low conductor resistance
Compliant with UL and IEC standards for peace of mind in safety and performance
Lightweight yet robust ensuring easy handling and installation
Related links
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 4 way M8 Right Angle Angled Socket M8
- Phoenix Contact Male 4 way M12 300 mm
- Phoenix Contact Male 4 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 3 way M8 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 Straight Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 Right Angle Right Angle Plug
