Phoenix Contact Female 5 way M12, Right Angle to Female Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$91.95

(exc. GST)

$101.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.95

*price indicative

RS Stock No.:
256-1779
Mfr. Part No.:
1407335
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

PUR

Cable Length

5m

Jacket Colour

Black

Connector Type A

M12, Right Angle

Number of Contacts A

5

Connector Gender A

Female

Connector Type B

Unterminated

Connector Gender B

Female

Voltage

30V

Standards/Approvals

EAC, EN, IEC, ISO, RoHS, UL, VDE

IP Rating

IP65

COO (Country of Origin):
PL
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has an advanced shielding technology that provides a totally

Easy and safe

100 percent electrically tested plug in components

Cable length is 5 m

Reliable signal transmission

Resistant to temperature influences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy