Phoenix Contact Male 5 way M12, Straight to Female 5 way M12 Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 256-1719
- Mfr. Part No.:
- 1404097
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$38.30
(exc. GST)
$42.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.30 |
*price indicative
- RS Stock No.:
- 256-1719
- Mfr. Part No.:
- 1404097
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 300mm | |
| Jacket Colour | Grey | |
| Jacket Material | Polypropylene | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 5 | |
| Voltage | 250V | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 300mm | ||
Jacket Colour Grey | ||
Jacket Material Polypropylene | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 5 | ||
Voltage 250V | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is a 0.3 m long cable of 5 position. One end of cable is connected to plug straight M12 and other end is connected to socket straight M12. It is PP EPDM halogen free.
Cable length is 0.3 m
Connection 1 is plug straight M12
Connection 2 is socket straight M12
Five position
Halogen free
Electrically tested plug in components
Related links
- Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 5 way M12 300 mm
- Phoenix Contact Male 5 way M12 to Female 5 way Angled M12 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 300 mm
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 5 way M12 Straight to Female 5 way M12 300 mm
- Phoenix Contact Male 5 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 5 way M12 300 mm
