Phoenix Contact Male 5 way M12, Straight to Valve Connector Sensor Actuator Cable, 300 mm

Subtotal (1 unit)*

$39.41

(exc. GST)

$43.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.41

*price indicative

RS Stock No.:
256-1695
Mfr. Part No.:
1400772
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Black

Jacket Material

TPU

Cable Length

300mm

Connector Gender A

Male

Connector Type A

M12, Straight

Number of Contacts A

5

Connector Type B

Valve Connector

Voltage

24V

Standards/Approvals

UL

IP Rating

IP65

COO (Country of Origin):
PL
The Phoenix Contact product is a sensor and actuator cable with valve connector to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has an advanced shielding technology th

Easy and safe

100 percent electrically tested plug in components

Number of positions are 3

Cable length is 0.3 m

PUR halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy