Phoenix Contact Male 5 way M12, Straight, Straight to Female 5 way M12, Right Angle Plug Sensor Actuator Cable, 300 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$59.61

(exc. GST)

$65.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$59.61
10 +$54.82

*price indicative

RS Stock No.:
268-340
Mfr. Part No.:
1415703
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Black

Jacket Material

PVC

Cable Length

300mm

Number of Contacts A

5

Connector Gender A

Male

Connector Type A

M12, Straight, Straight

Connector Type B

M12, Right Angle Plug

Number of Contacts B

5

Connector Gender B

Female

Voltage

24V

IP Rating

IP65, IP67, IP68

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable designed to enhance connectivity in various automation systems. Crafted with precision, this cable features five positions and accommodates M12 connectors for robust data and power transfer. With a sleek black PVC design, it ensures durability and resilience in demanding environments.

Designed with protection against environmental factors ensuring performance longevity

Supports a broad range of ambient temperatures for versatile use

Constructed from flame resistant materials to enhance safety standards

Minimum bending radii ensure flexibility without compromising integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy