Phoenix Contact Male 5 way M12, Straight to Valve Connector Sensor Actuator Cable, 3 m
- RS Stock No.:
- 256-1697
- Mfr. Part No.:
- 1400775
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$52.25
(exc. GST)
$57.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.25 |
*price indicative
- RS Stock No.:
- 256-1697
- Mfr. Part No.:
- 1400775
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Material | TPU | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Type B | Valve Connector | |
| Voltage | 24V | |
| Standards/Approvals | UL | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Material TPU | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Type B Valve Connector | ||
Voltage 24V | ||
Standards/Approvals UL | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a sensor and actuator cable with valve connector to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has an advanced shielding technology th
Easy and safe
100 percent electrically tested plug in components
Number of positions are 3
Cable length is 3 m
PUR halogen free
Related links
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 5 way M12 300 mm
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 600 mm
- Phoenix Contact Male 3 way M12 1 m
- Phoenix Contact Male 3 way M12 3 m
- Phoenix Contact Male 3 way M12 Valve Connector Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 3 m
