Phoenix Contact Male 3 way M8 to Female 3 way Angled M12 Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$46.44

(exc. GST)

$51.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.44

*price indicative

RS Stock No.:
256-1518
Mfr. Part No.:
1693270
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Jacket Material

PUR

Cable Length

5m

Connector Type A

M8

Number of Contacts A

3

Connector Gender A

Male

Connector Type B

Angled M12

Connector Gender B

Female

Number of Contacts B

3

Voltage

60V

IP Rating

IP65, IP67, IP68

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact sensor and actuator cable with three number of positions and one cable outlet, has A standard coding with nominal voltage of 48 V AC and nominal current of 4A.

EAC approved

UL Approved

Halogen Free

Oil Resistant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy