Phoenix Contact Male 3 way M12, Straight to Female 3 way M12, Straight Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 280-150
- Mfr. Part No.:
- 1681509
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$1,711.79
(exc. GST)
$1,882.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,711.79 | - |
| 10 + | $1,573.82 | 8% |
*price indicative
- RS Stock No.:
- 280-150
- Mfr. Part No.:
- 1681509
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 16815 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 300mm | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | M12, Straight | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 16815 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 300mm | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A M12, Straight | ||
Number of Contacts B 3 | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is an exemplary solution designed to meet the demands of contemporary automation applications. Crafted with a focus on reliability and performance, this cable features a robust construction, ensuring seamless signal transmission even in challenging environments. Its features include a 3-position design and halogen-free PUR material, contributing to both ease of use and safety.
Compatible with various M12 connectors for versatile applications
High mechanical stability aids in reliable long term use
Significant resistance to hydrochloric and alkaline substances
Low insulation resistance guarantees efficient electrical performance
Related links
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 Straight 300 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 300 mm
- Phoenix Contact Female 3 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Female 3 way M8 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Female 3 way Straight Plug M12 to Male 3 way M12 300 mm
