Phoenix Contact Male 5 way M8 to 5 way Bus Cable, 500 mm
- RS Stock No.:
- 857-0582
- Distrelec Article No.:
- 304-23-141
- Mfr. Part No.:
- 1424234
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$30.80
(exc. GST)
$33.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.80 |
*price indicative
- RS Stock No.:
- 857-0582
- Distrelec Article No.:
- 304-23-141
- Mfr. Part No.:
- 1424234
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SACC-E-M8MS | |
| Cable Length | 500mm | |
| Jacket Material | PVC | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Number of Contacts B | 5 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | cUL Recognised, cULus Recognised, IEC 61076-2-104, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SACC-E-M8MS | ||
Cable Length 500mm | ||
Jacket Material PVC | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Number of Contacts B 5 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals cUL Recognised, cULus Recognised, IEC 61076-2-104, UL Recognised | ||
- COO (Country of Origin):
- DE
Flush-type connector, DeviceNet™, 5-position, Plug, straight, M8, Front mounting, M10, Individual wires, cable length: 0.5 m, 0.25 mm², PVC litz wire
Related links
- Phoenix Contact Female 5 way M8 to 5 way Bus Cable, 500 mm
- Phoenix Contact Male 5 way Female 5 way Bus Cable, 500 mm
- Phoenix Contact Male 5 way Straight to 4 way Unterminated Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 to 4 way Unterminated Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 to 6 way Free Cable End Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 500 mm
