Phoenix Contact Free Cable End to Female M12, Straight Actuator/Sensor Cable, 30 m
- RS Stock No.:
- 497-201
- Mfr. Part No.:
- 1408855
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
$7,570.49
(exc. GST)
$8,327.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $7,570.49 | $378.525 |
*price indicative
- RS Stock No.:
- 497-201
- Mfr. Part No.:
- 1408855
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 30m | |
| Jacket Material | PEX | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Free Cable End | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| IP Rating | IP65, IP68 | |
| Standards/Approvals | DNV Approval ID: TAE00002K4, IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 30m | ||
Jacket Material PEX | ||
Jacket Colour Black, Grey | ||
Connector Type A Free Cable End | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Voltage 30V | ||
IP Rating IP65, IP68 | ||
Standards/Approvals DNV Approval ID: TAE00002K4, IEC 61076-2-101 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is a 4-position, halogen-free PE-X or PE-X cable in black-gray (RAL 7021). It is shielded and features a free cable end on one side and a straight M12 socket with A coding on the other. The cable has a length of 30 meters and is designed for outdoor applications. It also comes with a high-grade steel knurl.
Easy and safe 100 % electrically tested plug-in components
Robust throughout resistant to oil, UV and ozone withstands temperatures from -40°C to +105°C
Reliable signal transmission 360° shielding in environments with electromagnetic interference
Related links
- RS PRO Female 8 way M12 30 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 2 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 20 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 15 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 30 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 30 m
