Phoenix Contact Male 3 way M8 to 3 way Free Cable End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 721-0756
- Mfr. Part No.:
- 1693584
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.11
(exc. GST)
$38.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $35.11 |
| 15 - 49 | $34.23 |
| 50 + | $32.44 |
*price indicative
- RS Stock No.:
- 721-0756
- Mfr. Part No.:
- 1693584
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | Free Cable End | |
| Voltage | 60V | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B Free Cable End | ||
Voltage 60V | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL | ||
- COO (Country of Origin):
- DE
M8 Plug on Free conductor end
Sensor/ actuator cable (SAC)
Wiith M8 connector and free conductor end
Completely assembled
Phoenix Contact - PLUSCON field
Related links
- Phoenix Contact Male 3 way M8 10 m
- Phoenix Contact Male 3 way M12 to Unterminated 3 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 3 way M12 to 3 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way Straight to 3 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 3 way Free Cable End to 3 way Valve Connector Sensor Actuator Cable, 10 m
