Phoenix Contact 3 way DIN 43650 Form A to Valve Connector Sensor Actuator Cable, 5 m
- RS Stock No.:
- 255-9789
- Mfr. Part No.:
- 1439502
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$23.51
(exc. GST)
$25.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.51 |
*price indicative
- RS Stock No.:
- 255-9789
- Mfr. Part No.:
- 1439502
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Thermoplastic Polyurethane | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Type A | DIN 43650 Form A | |
| Connector Type B | Valve Connector | |
| Voltage | 24V | |
| Standards/Approvals | EAC, RoHS, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Thermoplastic Polyurethane | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Type A DIN 43650 Form A | ||
Connector Type B Valve Connector | ||
Voltage 24V | ||
Standards/Approvals EAC, RoHS, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is 5 m long cable. One end of cable connected to valve connector A with 1 LED indicator and other end of the cable is free. It is 3 position cable which is also connected with Z diode for protection.
One end of cable connected to valve connector A
Cable is 5 m long
It has 1 led indicator made of PVC
Related links
- Phoenix Contact 3 way DIN 43650 Form B 5 m
- Phoenix Contact 3 way DIN 43650 Form C to Valve Connector C (8 mm) Sensor Actuator Cable, 5 m
- Phoenix Contact 3 way DIN 43650 Form A to Valve Connector A Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way DIN 43650 Form B to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact 3 way DIN 43650 Form BI to Valve Connector Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way DIN 43650 Form C to Unterminated Valve Connector Sensor Actuator Cable, 1.5 m
- Phoenix Contact 3 way DIN 43650 Form A to Valve Connector Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way DIN 43650 Form A to Unterminated Valve Connector Sensor Actuator Cable, 1.5 m
