Phoenix Contact 3 way DIN 43650 Form C to Valve Connector C (8 mm) Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$25.47

(exc. GST)

$28.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.47

*price indicative

RS Stock No.:
255-9791
Mfr. Part No.:
1439528
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

TPU

Cable Length

5m

Jacket Colour

Black

Connector Type A

DIN 43650 Form C

Number of Contacts A

3

Connector Type B

Valve Connector C (8 mm)

Voltage

24V

Standards/Approvals

EAC, RoHS, UL

IP Rating

IP67

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is a 5 m long cable of 3 position. One end of cable is connected to valve connector C 8 mm and other end is free. Increased machine availability thanks to quick and easy diagnostics.

Cable length is 5 m

Connector 1 valve connector c (8 mm)

With 1 led indicator

Connected with z diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy