Phoenix Contact Male 5 way M12, Straight to Male M12 Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 254-4613
- Mfr. Part No.:
- 1407263
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$75.22
(exc. GST)
$82.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.22 |
*price indicative
- RS Stock No.:
- 254-4613
- Mfr. Part No.:
- 1407263
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 2m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polypropylene | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 2m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polypropylene | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Voltage 48V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable has length of 2 m. Reliable signal transmission – 360° shielding in environments with electromagnetic interference.
Product type Sensor/actuator cable
Number of positions 5
Nominal current IN 4 A
Related links
- Phoenix Contact Female 5 way Socket to Male 5 way M12 Actuator/Sensor Cable, 2 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 5 way M12 2 m
- Telemecanique Sensors Male 5 way M12 2 m
- Phoenix Contact Male 5 way Straight Plug M12 to M12 2 m
- Phoenix Contact Male 4 way M12 2 m
- Phoenix Contact Male 4 way M12 2 m
- Telemecanique Sensors Male 5 way Straight to Female 5 way M12 Actuator/Sensor Cable, 2 m
