Omron Female 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 254-3497
- Mfr. Part No.:
- Y92E-S12PP4S 10M
- Brand:
- Omron
Subtotal (1 unit)*
$78.48
(exc. GST)
$86.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.48 |
*price indicative
- RS Stock No.:
- 254-3497
- Mfr. Part No.:
- Y92E-S12PP4S 10M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | Y92E-S | |
| Jacket Colour | Orange, White | |
| Jacket Material | Polypropylene | |
| Cable Length | 10m | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC, UR | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series Y92E-S | ||
Jacket Colour Orange, White | ||
Jacket Material Polypropylene | ||
Cable Length 10m | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals IEC, UR | ||
The Omron sensor cable has M8 straight socket (female) type connector. It has four number of cores and PP detergent and wash-down resistant cable having a length of 10 m. The ambient temperature of this cable is –30°C to +90°C.
Rated current is 4 A
Rated voltage is 250 V DC
Degree of protection is IP67 / IP68 / IP69K (IEC 60529)
Related links
- Omron Female 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 10 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 3 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
